SMC 1/2 in Filter Regulator Lubricator, 5 μm Filtration Size
- RS Stock No.:
- 288-6880
- Mfr. Part No.:
- AC40A-F04-D
- Brand:
- SMC
Subtotal (1 unit)*
$286.11
(exc. GST)
$314.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.11 |
*price indicative
- RS Stock No.:
- 288-6880
- Mfr. Part No.:
- AC40A-F04-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/2 in | |
| Integrated Pressure Gauge | No | |
| Series | AC | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA, UL/CSA (E216656) | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/2 in | ||
Integrated Pressure Gauge No | ||
Series AC | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA, UL/CSA (E216656) | ||
- COO (Country of Origin):
- JP
SMC Series AC Filter Regulator Lubricator, 1/2 in Port Connection, 5 μ Filtration size - AC40A-F04-D
This filter regulator lubricator is a vital component for efficient pneumatic applications. Designed for optimal performance, it features a 1/2 inch port connection and is constructed with a robust polycarbonate bowl. Capable of operating within a temperature range of -5 to +60 °C, it effectively manages air pressure for various industrial processes.
Features & Benefits
• Integrated pressure gauge for real-time pressure monitoring
• Auto drain functionality for improved efficiency and reduced maintenance
• Durable polycarbonate bowl for visibility and strength
• Wide operational temperature range for versatile use
Applications
• Used in pneumatic systems requiring precise air pressure regulation
• Ideal for industrial lubrication to enhance machinery lifespan
• Effective in environments with varying temperature conditions
• Utilised in automatic machinery for constant air quality control
What is the significance of the auto drain feature?
The auto drain feature helps in maintaining optimal performance by automatically removing accumulated moisture from the system, reducing the risk of damage to downstream components. This feature allows for continuous operation without frequent manual intervention.
How does the filtration capability impact performance?
The 5 μm filtration capability significantly enhances the quality of the compressed air, ensuring that impurities are kept to a minimum. This protects critical components in pneumatic systems and prolongs the operational life of equipment.
What pressure rating can be expected from this device?
It is designed to handle a maximum operating pressure of 10 bar, which makes it suitable for demanding pneumatic applications requiring high reliability and stability. This rating ensures effectiveness in various industrial environments.
Related links
- SMC 1/2 in FRL 5 μm Filtration Size
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter Regulator Lubricator, 5μ Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/4 in G Filter Regulator Lubricator 5 μm Filtration Size
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
