EMERSON – AVENTICS G 1/4 Air Regulator - 35 bar, R412010111, 1/4 in G 1000L/min MU1-RGS
- RS Stock No.:
- 299-434
- Mfr. Part No.:
- R412010111
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$833.19
(exc. GST)
$916.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.19 |
*price indicative
- RS Stock No.:
- 299-434
- Mfr. Part No.:
- R412010111
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/4 | |
| Product Type | Air Regulator | |
| Series | MU1-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 35 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | (DIN 51 524-ISO VG 32, RoHS Status: Exempt), DIN 51 524-ISO VG 68 | |
| Pressure Setting Range | -0.5 bar → 35 bar | |
| Model Number | R412010111 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/4 | ||
Product Type Air Regulator | ||
Series MU1-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 35 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals (DIN 51 524-ISO VG 32, RoHS Status: Exempt), DIN 51 524-ISO VG 68 | ||
Pressure Setting Range -0.5 bar → 35 bar | ||
Model Number R412010111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series MU1-RGS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Regulation range Minimum 0.5 bar
Regulation range Maximum 23 bar
Working pressure Minimum 0.5 bar
Working pressure max 35 bar
Related links
- EMERSON – AVENTICS 2 in G Regulator - 16 bar, R412006578 50000 L/min MU1-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412004371 5000 L/min MU1-RGS
- EMERSON – AVENTICS G 1 1/4 Regulator - 10 bar, R412006575 16500 L/min MU1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min G, NPT AS1-RGS
