EMERSON – AVENTICS 2 in Air Regulator - 16 bar, R412006578 50000L/min MU1-RGS
- RS Stock No.:
- 299-428
- Mfr. Part No.:
- R412006578
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$3,591.16
(exc. GST)
$3,950.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,591.16 |
*price indicative
- RS Stock No.:
- 299-428
- Mfr. Part No.:
- R412006578
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 2 in | |
| Series | MU1-RGS | |
| Overall Length | 160mm | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 50000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 197mm | |
| Standards/Approvals | No | |
| Model Number | R412006578 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 2 in | ||
Series MU1-RGS | ||
Overall Length 160mm | ||
Body Material Aluminium | ||
Maximum Flow Rate 50000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 197mm | ||
Standards/Approvals No | ||
Model Number R412006578 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series MU1-RGS is designed for harsh environments, featuring large thread connections to ensure a high compressed air flow rate. It provides reliable filtration, regulation, and lubrication for optimal performance.
Regulation range Minimum 0.5 bar
Regulation range Maximum 16 bar
Working pressure Minimum 0.5 bar
Working pressure max 25 bar
Related links
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412004371 5000 L/min MU1-RGS
- EMERSON – AVENTICS G 1 1/4 Regulator - 10 bar, R412006575 16500 L/min MU1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 35 bar 1/4 in G 1000 L/min MU1-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 16 bar, R412007122 4000 L/min AS3-RGS
- EMERSON – AVENTICS 3/8 in G Regulator - 16 bar 1/4 in G 2700 L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.5 in Regulator - 30 bar 1/4 in G 5000 L/min NPT, Rc MU1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 5000 L/min NPT, G MU1-RGS
- EMERSON – AVENTICS 1.25 in Regulator - 25 bar G 1-1/2 in 16500 L/min NPT, Rc MU1-RGS
