EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar, R412014632, 1/4 in G 1000L/min, NPT, G, Rc AS1-RGS-G014-GAI-100-DS
- RS Stock No.:
- 315-881
- Mfr. Part No.:
- R412014632
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$130.81
(exc. GST)
$143.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.81 |
*price indicative
- RS Stock No.:
- 315-881
- Mfr. Part No.:
- R412014632
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | NPT, G, Rc | |
| Series | AS1-RGS-G014-GAI-100-DS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Status: Exempt, ATEX and CUTR | |
| Pressure Setting Range | -0.5 bar → 12 bar | |
| Model Number | R412014632 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard NPT, G, Rc | ||
Series AS1-RGS-G014-GAI-100-DS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Status: Exempt, ATEX and CUTR | ||
Pressure Setting Range -0.5 bar → 12 bar | ||
Model Number R412014632 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS1 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS1 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 1000 L/min G, Rc AS1-RGS-G014-GAI-080-DS
- EMERSON – AVENTICS 1/4 in G Regulator - 8 bar 1/4 in G 2200 L/min G, Rc AS2-RGS-G014-GAN-080-DS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 2200 L/min Rc, NPT AS2-RGS-G014-GAN-100-DS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000 L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
