- RS Stock No.:
- 776-9399
- Mfr. Part No.:
- 8952DL-12
- Brand:
- Parker
21 In AU stock for next working day delivery
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.12
(exc. GST)
$94.73
(inc. GST)
Units | Per unit |
1 - 4 | $86.12 |
5 + | $70.88 |
- RS Stock No.:
- 776-9399
- Mfr. Part No.:
- 8952DL-12
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Twistlock Standard Check Units
The Parker range of twistlock standard check units are essential in the use of industrial compressed air. These couplings are part of the 'Schrader Original' range from Parker Pneumatic. These heavy duty adaptors also help eliminate hose kinking as the as the adaptors are able to swivel.
Parker Quick Acting Couplers
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | Standard Series |
Connection Type | Threaded |
Material | Aluminium |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 17 bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -10°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling
- Parker Aluminium Female Pneumatic Quick Connect Coupling, G 1/2...
- SAM Pneumatic Quick Connect Coupling, Threaded
- Parker Aluminium Female Pneumatic Quick Connect Coupling, G 3/8...
- PCL Steel Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Couplings