Parker Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 776-9403
- Mfr. Part No.:
- 9792D-12
- Brand:
- Parker
This image is representative of the product range
Subtotal (1 unit)*
$101.67
(exc. GST)
$111.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.67 |
*price indicative
- RS Stock No.:
- 776-9403
- Mfr. Part No.:
- 9792D-12
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | Standard Series | |
| Material | Aluminium | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 17 bar | |
| Maximum Operating Temperature | 80°C | |
| Finish | Zinc Plated | |
| Standards/Approvals | Interchangeable with CEJN 320 and Rectus 25 series, Interchangeable with CEJN 410 and Rectus 27 series | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series Standard Series | ||
Material Aluminium | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 17 bar | ||
Maximum Operating Temperature 80°C | ||
Finish Zinc Plated | ||
Standards/Approvals Interchangeable with CEJN 320 and Rectus 25 series, Interchangeable with CEJN 410 and Rectus 27 series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Twistlock Standard Check Units
The Parker range of twistlock standard check units are essential in the use of industrial compressed air. These couplings are part of the 'Schrader Original' range from Parker Pneumatic. These heavy duty adaptors also help eliminate hose kinking as the as the adaptors are able to swivel.
Parker Quick Acting Couplers
Related links
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male R
- Parker Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female G
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male R
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling Female
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male 30mm
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female 30mm
