Parker Aluminium Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 776-9434
- Mfr. Part No.:
- 1095EL-12
- Brand:
- Parker
This image is representative of the product range
Subtotal (1 unit)*
$162.20
(exc. GST)
$178.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.20 |
*price indicative
- RS Stock No.:
- 776-9434
- Mfr. Part No.:
- 1095EL-12
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | Heavy Duty Series | |
| Material | Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 17 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CEJN 320, Euro, ORION, ARO 210, Rectus 27, Rectus 254, CEJN 410 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series Heavy Duty Series | ||
Material Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 17 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CEJN 320, Euro, ORION, ARO 210, Rectus 27, Rectus 254, CEJN 410 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
Heavy Duty Check Unit
The Parker heavy duty check units are essential in the use of industrial compressed air. These check units are part of the 'Schrader Original' range of heavy duty pneumatic check units from Parker Pneumatic. It also eliminates hose kinking due to it allowing the coupling to swivel. The twistlock design prevents any accidental disconnection. These check units have been designed to enable to user to connect or disconnect with a single hand.
Parker Quick Acting Couplers
Related links
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- Parker Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male R
- Parker Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Brass 3/8 in Male G
- RS PRO Brass Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
