RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/4 in Male G Single Shut-Off

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$65.99

(exc. GST)

$72.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$65.99-
6 - 29$63.363%
30 +$52.1420%

*price indicative

RS Stock No.:
667-2055
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/4 in

Series

27

Sub Type

Single Shut-Off

Material

Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

CEJN 410, Rectus 27, TST 410

Finish

Nickel

COO (Country of Origin):
TR

Series 27 Connectors, Single Shut-Off Type


Series 27 Connectors, Single Shut-Off Type


High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy