RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G Single Shut-Off
- RS Stock No.:
- 667-1885
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.49 |
| 5 + | $35.79 |
*price indicative
- RS Stock No.:
- 667-1885
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Sub Type | Single Shut-Off | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 23 | ||
Sub Type Single Shut-Off | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4 | ||
- COO (Country of Origin):
- TR
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.
Related links
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/4 in Male G Single Shut-Off
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G
- RS PRO Brass 3/4 in Female G
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
