RS PRO Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1872
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.32
(exc. GST)
$38.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.32 |
| 5 + | $29.08 |
*price indicative
- RS Stock No.:
- 667-1872
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Material | Steel, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 23 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Material Steel, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4 | ||
- COO (Country of Origin):
- TR
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.
Related links
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 3/8 in Male R
- RS PRO Steel 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Steel 3/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
