- RS Stock No.:
- 146-5184
- Mfr. Part No.:
- 0132 08 56
- Brand:
- Legris
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$84.74
(exc. GST)
$93.21
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $84.74 | $8.474 |
*price indicative |
- RS Stock No.:
- 146-5184
- Mfr. Part No.:
- 0132 08 56
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Quick connection of self-fastening hose to a female port. Available from 6 to 22 mm o. d
Specifications
Attribute | Value |
---|---|
Coupling Gender | Female |
Connection Standard | ATEX, PED 97/23/EC |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 0132 |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Brass |
Maximum Operating Pressure | 16bar |
Seal Material | Technical Polymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Related links
- ROCA Stainless Steel Flag Hinge with a Lift-off Pin 110mm x 98mm x 3mm
- Legris Brass Female Pneumatic Quick Connect Coupling, 19mm Hose Barb
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- Legris Brass Female Pneumatic Quick Connect Coupling, 16mm Hose Barb
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris 3622 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo Pneumatic Quick Connect Couplings