- RS Stock No.:
- 667-1778
- Brand:
- RS PRO
510 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.136
(exc. GST)
$6.75
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $6.136 | $30.68 |
25 + | $5.054 | $25.27 |
*price indicative |
- RS Stock No.:
- 667-1778
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Series 20 Connectors
Series 20 Connectors
Compact pattern couplings suited to dental, medical, instrumentation and laboratory applications and in any area where space is restricted. Manifold and panel mountable. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 20.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | Rectus 20, Rectus 91, Walther 06-003 |
Manufacturer Series | 20 |
Connection Type | Hose Barb |
Hose Barb Connection | 4mm |
Material | Brass |
Maximum Operating Pressure | 35 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Brass Male Coupler Nipple, 4mm Hose Barb
- RS PRO Nickel Plated Brass Male Coupler Nipple, 4mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, Metric M7 Male...
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, 4mm Tube
- Festo Pneumatic Quick Connect Couplings