RS PRO Brass Pneumatic Quick Connect Coupling, Female, Male 3mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1774
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $27.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.20
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.24 | $31.20 | - |
| 25 + | $5.134 | $25.67 | $27.65 |
*price indicative
- RS Stock No.:
- 667-1774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 20 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 3mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Rectus 20, Rectus 91, Walther 06-003 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 20 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 3mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Rectus 20, Rectus 91, Walther 06-003 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
Series 20 Connectors
Series 20 Connectors
Compact pattern couplings suited to dental, medical, instrumentation and laboratory applications and in any area where space is restricted. Manifold and panel mountable. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 20.
Each (In a Pack of 5)
$6.23
Each (In a Pack of 5)
$6.554
Each
$25.97
Each
$26.10
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 4mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Micro Series
- RS PRO Steel Female, Male 19mm Single Shut-Off
- RS PRO Steel Female, Male 6mm Single Shut-Off
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 10mm Single Shut Off (One Side Is with Valve)











