SMC Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Rc Male Rc Plug Socket
- RS Stock No.:
- 288-6950
- Mfr. Part No.:
- KKA4P-04M
- Brand:
- SMC
Subtotal (1 unit)*
$98.95
(exc. GST)
$108.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.95 |
*price indicative
- RS Stock No.:
- 288-6950
- Mfr. Part No.:
- KKA4P-04M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rc | |
| Thread Size | 1/4 in Rc | |
| Series | KKA | |
| Sub Type | Plug Socket | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS, JIS Symbol | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rc | ||
Thread Size 1/4 in Rc | ||
Series KKA | ||
Sub Type Plug Socket | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS, JIS Symbol | ||
- COO (Country of Origin):
- JP
The SMC stainless steel coupler offers a unique connection method with a slim body design and large effective area. The construction does not use steel balls or valve springs, resulting in an unrestricted flow path. It features a reduction in body size, weight, and overall design for efficient performance.
S coupler series KK with a slim body design and large effective area
Unique connection method without steel balls or valve springs for an unrestricted flow path
Reduction in body size, weight, and overall design for efficiency
Body material: SUS304 with FKM seal material for durability
Non-greased specification for standard use with water and air
Related links
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rc Plug Socket
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/2 Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/2 in Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling Female Rc
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/8 in Male 0.13in
