SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting

Subtotal (1 unit)*

$46.36

(exc. GST)

$51.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.36

*price indicative

RS Stock No.:
235-3173
Mfr. Part No.:
KKA4P-02F-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Standard

Rc

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Rc 1/4 Female

Series

KKA

Sub Type

Straight Fitting

Material

Stainless Steel

Thread Gender

Female

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC series KKA S coupler with Plug , body material is stainless steel 304. Threads sizes available R, Rc, from 1/8 to 1 1/2.

Male thread

Body size 1/8, 1/4, 1/2, 3/4, 1, 1 1/4.

Applicable Port Size R1/8, R1/4, R3/8, R1/2, R3/4, R1, R1 1/4, R1 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy