SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- RS Stock No.:
- 281-0798
- Mfr. Part No.:
- KK2S-M5M
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
$132.87
(exc. GST)
$146.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $132.87 | $26.574 |
*price indicative
- RS Stock No.:
- 281-0798
- Mfr. Part No.:
- KK2S-M5M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 50 mm | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 50 mm | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC slim body design of the S coupler, along with its large effective area, is achieved through a construction that eliminates the use of steel balls. This design choice ensures that the flow path is not restricted, allowing for efficient fluid transfer without compromising performance.
Fluids air and water
One-touch connection
Related links
- SMC Stainless Steel Pneumatic Quick Connect Coupling, M5
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 6mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R
- SMC Stainless Steel Pneumatic Quick Connect Coupling Female Rc
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/8 in Male 0.38in
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R 12mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/8 in Male 0.13in
