Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 25mm

Subtotal (1 unit)*

$13.36

(exc. GST)

$14.70

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 158 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.36

*price indicative

RS Stock No.:
283-1480
Mfr. Part No.:
26KAAW13MPX
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

26

Hose Barb Connection

25mm

Material

Brass

Thread Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Legris Basic Quick Coupling from Series 26 is an universal brass coupling with European standard industrial profile. It is a coupling system with single hand operation and standard valve as well as a small mass size. The ergonomic sleeve design prevents dirt on the valve body.

Easy and fast connection

Lower connection and disconnection force

Each
$120.85
Each
$7.21
Each
$59.64
Each
$27.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy