Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male European Standard Industrial Profile 25mm
- RS Stock No.:
- 283-1479
- Mfr. Part No.:
- 26KAAW10MPX
- Brand:
- Legris
Subtotal (1 unit)*
$21.14
(exc. GST)
$23.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.14 |
*price indicative
- RS Stock No.:
- 283-1479
- Mfr. Part No.:
- 26KAAW10MPX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | European Standard Industrial Profile | |
| Thread Size | 1/8 in | |
| Series | 26 | |
| Hose Barb Connection | 25mm | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | RoHS, ATEX | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard European Standard Industrial Profile | ||
Thread Size 1/8 in | ||
Series 26 | ||
Hose Barb Connection 25mm | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals RoHS, ATEX | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Basic Quick Coupling from Series 26 is an universal brass coupling with European standard industrial profile. It is a coupling system with single hand operation and standard valve as well as a small mass size. The ergonomic sleeve design prevents dirt on the valve body.
Easy and fast connection
Lower connection and disconnection force
- RS Stock No. 2023195
- Mfr. Part No. KD3-1/8-A-R
Each
$46.94
- RS Stock No. 6671790
Each (In a Pack of 5)
$8.708
- RS Stock No. 0366146
- Mfr. Part No. KK130S-01MS
1 Bag of 5
$77.46
- RS Stock No. 1465189
- Mfr. Part No. 0134 56 10
1 Box of 10
$124.04
Related links
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female European Standard Industrial Profile
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, M16 x 1.5 Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling, Male/Female 13mm












