Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 31mm
- RS Stock No.:
- 283-1487
- Mfr. Part No.:
- 26KEIW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$59.64
(exc. GST)
$65.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.64 |
*price indicative
- RS Stock No.:
- 283-1487
- Mfr. Part No.:
- 26KEIW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 26 | |
| Hose Barb Connection | 31mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 26 | ||
Hose Barb Connection 31mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414 | ||
- COO (Country of Origin):
- DE
The Legris Safety Quick Coupling Series 26 is a safety coupling with a self venting system. The self venting takes place during disconnection, no risk of pressurized hoses being tossed around. When the sleeve is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
Compliance to ISO 4414
No scratching of the working surfaces by plastic sleeve
- RS Stock No. 2831443
- Mfr. Part No. 25SBAW13MPN
Each
$27.25
- RS Stock No. 2831262
- Mfr. Part No. 18SFAW13SXN
Each
$9.89
- RS Stock No. 2831559
- Mfr. Part No. 30SFIW13SXN
Each
$12.79
- RS Stock No. 2831264
- Mfr. Part No. 18SFIW13SXN
Each
$10.31
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 31mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male 30mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 10mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female












