Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Female, Male 25mm
- RS Stock No.:
- 283-1401
- Mfr. Part No.:
- 24KATF10MPN
- Brand:
- Legris
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1401
- Mfr. Part No.:
- 24KATF10MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Hose Barb Connection | 25mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Hose Barb Connection 25mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Basic Quick Coupling from Series 24 is an industrial brass coupling. This coupling system is developed for single hand operation. This series 24 coupling stands out for its solid brass design and corresponding sleeve design. The hardened steel plug counters vibrations and effects of external forces.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Brass Pneumatic Quick Connect Coupling, 3/8 in Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling, M16 x 1.5 Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male European Standard Industrial Profile 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male/Female Single Shut-Off
