Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female European Standard Industrial Profile
- RS Stock No.:
- 283-1464
- Mfr. Part No.:
- 25SFAW17SXZ
- Brand:
- Legris
Subtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.62 |
*price indicative
- RS Stock No.:
- 283-1464
- Mfr. Part No.:
- 25SFAW17SXZ
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | European Standard Industrial Profile | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 1600 | |
| Material | Zinc Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Zinc Plated, QPQ Treated, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard European Standard Industrial Profile | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 1600 | ||
Material Zinc Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Zinc Plated, QPQ Treated, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Related links
- Legris Brass Pneumatic Quick Connect Coupling, 1/8 in Male European Standard Industrial Profile 25mm
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, Male/Female 12mm
