Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female, Male 16mm

Subtotal (1 unit)*

$45.31

(exc. GST)

$49.84

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.31

*price indicative

RS Stock No.:
283-1332
Mfr. Part No.:
21KSTF08MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Series

21

Hose Barb Connection

16mm

Material

Nickel Plated Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE
The Legris Safety Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. It is a coupling series with above average flow performance for liquid and gaseous media.

Additional safety locking system

Prevent unintentional disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy