Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 16mm
- RS Stock No.:
- 283-1269
- Mfr. Part No.:
- 18SFTF13SXN
- Brand:
- Legris
Subtotal (1 unit)*
$27.99
(exc. GST)
$30.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $27.99 |
*price indicative
- RS Stock No.:
- 283-1269
- Mfr. Part No.:
- 18SFTF13SXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 16mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Hose Barb Connection 16mm | ||
Material Nickel Plated Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 18 is a robust industrial coupling. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop and the steel sleeve counters oscillating forces. The high insertion depth is guaranteed by an optimized plug guide.
Easy and fast connection
Compliance to ISO 6150 C standard
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 25mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male ISO 6150 B 16mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 16mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 13mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 8mm
