Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 16mm Low Pressure Connector
- RS Stock No.:
- 283-1307
- Mfr. Part No.:
- 21KAIW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 283-1307
- Mfr. Part No.:
- 21KAIW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 21 | |
| Sub Type | Low Pressure Connector | |
| Hose Barb Connection | 16mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | RoHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 21 | ||
Sub Type Low Pressure Connector | ||
Hose Barb Connection 16mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals RoHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.
Single hand operation
Easy and fast connection
Most common plug profile worldwide
Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 16mm Low Pressure Connector
- RS Stock No. 2831303
- Mfr. Part No. 21KAAW13MPN
Each
$26.62
- RS Stock No. 2831329
- Mfr. Part No. 21KLAW13MPN
Each
$115.16
- RS Stock No. 2831321
- Mfr. Part No. 21KBIW13MPN
Each
$41.63
- RS Stock No. 2831316
- Mfr. Part No. 21KBAW13MPN
Each
$33.52
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 16mm Low Pressure Connector










