Legris Nickel Plated Steel Female, Male Pneumatic Quick Connect Coupling, 16mm Hose Barb
- RS Stock No.:
- 283-1562
- Mfr. Part No.:
- 30SFTF08SXN
- Brand:
- Legris
Price Each**
$13.69
(exc. GST)
$15.06
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $13.69 |
**price indicative
Related links
- Legris Nickel Plated Steel Female 16mm Hose Barb
- Legris Nickel Plated Steel Female 15mm Hose Barb
- Legris Nickel Plated Steel Female 14mm Hose Barb
- Legris Nickel Plated Steel Female 21mm Hose Barb
- Legris Nickel Plated Steel Female 12mm Hose Barb
- Legris Nickel Plated Brass Female Hose Barb
- Legris Nickel Plated Brass Female 9mm Hose Barb
- Legris Nickel Plated Brass Female 23mm Hose Barb