Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 16mm

Subtotal (1 unit)*

$139.20

(exc. GST)

$153.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.20

*price indicative

RS Stock No.:
283-1302
Mfr. Part No.:
21KAAW13EVX
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

21

Hose Barb Connection

16mm

Material

Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

35 bar

Standards/Approvals

No

COO (Country of Origin):
DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.

Valve included

Quick and easy connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy