Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Female, Male 16mm
- RS Stock No.:
- 283-1313
- Mfr. Part No.:
- 21KBAW10EVX
- Brand:
- Legris
Subtotal (1 unit)*
$152.72
(exc. GST)
$167.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.72 |
*price indicative
- RS Stock No.:
- 283-1313
- Mfr. Part No.:
- 21KBAW10EVX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 21 | |
| Hose Barb Connection | 16mm | |
| Material | Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 21 | ||
Hose Barb Connection 16mm | ||
Material Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.
Valve included
Quick and easy connection
Mini industrial coupling
Related links
- Legris Stainless Steel Pneumatic Quick Connect Coupling Male 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female
