Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female 23mm
- RS Stock No.:
- 283-1420
- Mfr. Part No.:
- 25KAIW21EVX
- Brand:
- Legris
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-1420
- Mfr. Part No.:
- 25KAIW21EVX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 25 | |
| Hose Barb Connection | 23mm | |
| Material | Stainless Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | RoHS, ATEX | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 25 | ||
Hose Barb Connection 23mm | ||
Material Stainless Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals RoHS, ATEX | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 Series is available with an European profile. It is a coupling system with single hand operation and offers an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Industrial coupling
Lower connection forces
Easy and fast connection
Related links
- Legris Stainless Steel Pneumatic Quick Connect Coupling Female 23mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female 23mm
- Legris 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female 23mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female 27mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
