RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm

Subtotal (1 unit)*

$4.44

(exc. GST)

$4.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.44

*price indicative

RS Stock No.:
325-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

23

Hose Barb Connection

6mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

ISO 6150 B-12

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure 35 bar, suitable for high-pressure applications

Operating temperature range -20°C to +100°C, ensuring versatility in different environments

ISO 6150-B-12 compliance, guaranteeing standardisation and compatibility

Industrial interchangeable 1/4 inch, allowing for easy integration with existing systems

US MIL STD. 4109 1/4 inch, meeting military specifications for reliability

Flow rate of 900 l/min, providing efficient air transfer

Compatible with TST SWING COUPLING B1, enhancing flexibility

Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility

Compatible with PARKER - RECTUS 23 and CEJN 310, offering diverse connection options

Compatible with HANSEN 3000 and PARKER 20, supporting various industrial needs

Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, ensuring wide-ranging applicability

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Seal material: Nitrile rubber (NBR)

Material: Brass and steel

Connection type: Hose barb, 6 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy