- RS Stock No.:
- 176-1107
- Brand:
- RS PRO
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$13.243
(exc. GST)
$14.567
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $13.243 | $132.43 |
50 + | $10.899 | $108.99 |
*price indicative |
- RS Stock No.:
- 176-1107
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1/2 in Male |
Coupling Gender | Male |
Thread Size | 12.7mm |
Coupling Type | Quick Connect Coupling Plug |
Thread Gender | Male |
Related links
- RS PRO Nickel Plated Steel Female Coupler Nipple, 1/4 in Female Threaded
- RS PRO Male Coupler Nipple, 1/4 in Male
- RS PRO PE 10bar Pneumatic Silencer 1/2 in Male
- RS PRO Female Coupler Nipple, 1/2 in Female
- RS PRO Brass Male Coupler Nipple, 1/2in Hose Barb
- RS PRO Nickel Plated Brass Male Coupler Nipple, 1/2in Hose Barb
- RS PRO Female Coupler Nipple, 1/4 in Female
- RS PRO Male Coupler Nipple, 3/8 in Male