Staubli – Fluid Connectors Fluorosilicone, Nitrile Rubber, Perfluoroelastomer, Polytetrafluoroethylene (Seals),

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.65

(exc. GST)

$20.52

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 23 November 2026
  • Plus 1,278 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$18.65-
25 - 99$18.421%
100 +$17.993%

*price indicative

RS Stock No.:
253-7532
Distrelec Article No.:
304-10-755
Mfr. Part No.:
RBE 06.6161
Brand:
Staubli – Fluid Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli – Fluid Connectors

Thread Standard

G

Product Type

Safety Quick Connect Coupling

Thread Size

1/4 in

Series

RBE

Material

Fluorosilicone, Nitrile Rubber, Perfluoroelastomer, Polytetrafluoroethylene (Seals), Chloroprene Seal, 316L Stainless Steel, Anti-Corrosion Treated Steel, Ethylene-Propylene, Fluorocarbon, Stainless Steel with 13% Chrome Content, Stainless Steel with 17% Chrome Content

Thread Gender

Male

Minimum Operating Temperature

50°C

Maximum Operating Pressure

50 bar

Maximum Operating Temperature

250°C

Standards/Approvals

ISO C6

RoHS Status: Exempt

COO (Country of Origin):
FR

PTFE-covered BSP conical male thread plug couplers


Standard: ISO 4414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy