- RS Stock No.:
- 245-5177
- Mfr. Part No.:
- 2297 12 12
- Brand:
- Legris
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$411.84
(exc. GST)
$453.02
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $411.84 | $41.184 |
*price indicative |
- RS Stock No.:
- 245-5177
- Mfr. Part No.:
- 2297 12 12
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legris 2297 series is a metal quick acting coupler compatible with a large selection of fluids. Simple to install, with or without shut-off valves, these couplers offer a high flow rate capability.
Wide variety of male probes
Extremely compact
100% leak-tested in production
Excellent shock and impact resistance
Nickel-plated brass for corrosion resistance
Extremely compact
100% leak-tested in production
Excellent shock and impact resistance
Nickel-plated brass for corrosion resistance
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 2297 |
Maximum Operating Pressure | 20 bar |
Related links
- Ultimaker Cleaning Filament for use with Ultimaker 3D Printers
- Legris Quick Air Coupling, BSPT 1/4 in Male
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Quick Air Coupling
- Parker Hydraulic Quick Connect Couplings
- Legris Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Connect Couplings