Recently searched

    RS PRO Brass Male Quick Air Coupling, 8mm Hose Barb

    Subtotal (1 bag of 2 units)**

    $85.54

    (exc. GST)

    $94.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$85.54$42.77

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each (In a Pack of 10)

    $39.624

    (exc. GST)

    $43.586

    (inc. GST)

    RS Stock No.:
    187-8868
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Coupling Gender

    Male

    Connection Type

    Hose Barb

    Hose Barb Connection

    8mm

    Material

    Brass

    Maximum Operating Pressure

    12bar

    Minimum Operating Temperature

    -20°C

    Seal Material

    NBR

    Maximum Operating Temperature

    +80°C

    Related links