PREVOST Composite Body Safety Swivel Quick Connect Coupling, 1/2 in Male BSP

Subtotal (1 unit)*

$127.63

(exc. GST)

$140.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.63

*price indicative

RS Stock No.:
218-0932
Mfr. Part No.:
ISI 061153SE
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Swivel Quick Connect Coupling

Thread Standard

BSP

Thread Size

1/2 in

Series

prevoS1 ISI 06SE

Material

Composite Body

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST male thread swivel coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar. It is non scratch able.

It is anti-static

It has G 1/2 BSPP male thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy