PREVOST Composite Body Safety Quick Connect Coupling For Bulkhead, 1/4 in Male BSP

Subtotal (1 unit)*

$118.36

(exc. GST)

$130.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.36

*price indicative

RS Stock No.:
218-0933
Mfr. Part No.:
ISI 062101
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

BSP

Product Type

Safety Quick Connect Coupling For Bulkhead

Thread Size

1/4 in

Series

PrevoS1 ISI 06

Material

Composite Body

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST bulkhead coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.

It is anti-static and non scratch able

It has G 1/4 BSPP female thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy