PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Male BSP
- RS Stock No.:
- 218-0937
- Mfr. Part No.:
- ISI 068151
- Brand:
- PREVOST
Subtotal (1 unit)*
$150.36
(exc. GST)
$165.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.36 |
*price indicative
- RS Stock No.:
- 218-0937
- Mfr. Part No.:
- ISI 068151
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Safety Y-Shaped Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | PrevoS1 ISI 06 | |
| Material | Composite Body | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Safety Y-Shaped Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series PrevoS1 ISI 06 | ||
Material Composite Body | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST tapered parallel male thread twin coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.
It is anti-static and non scratch able
It has R 1/4 BSPT male thread
- RS Stock No. 1358807
- Mfr. Part No. BSI 061151CP
Each
$64.96
- RS Stock No. 1358723
- Mfr. Part No. ISI 061151CP
Each
$66.22
- RS Stock No. 1358742
- Mfr. Part No. ISI 081151CP
Each
$115.89
- RS Stock No. 2180933
- Mfr. Part No. ISI 062101
Each
$118.36
Related links
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP












