PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Male BSP
- RS Stock No.:
- 218-0939
- Mfr. Part No.:
- ISI 068153
- Brand:
- PREVOST
Subtotal (1 unit)*
$162.60
(exc. GST)
$178.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.60 |
*price indicative
- RS Stock No.:
- 218-0939
- Mfr. Part No.:
- ISI 068153
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Safety Y-Shaped Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | PrevoS1 ISI 06 | |
| Material | Composite Body | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Safety Y-Shaped Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series PrevoS1 ISI 06 | ||
Material Composite Body | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST tapered parallel male thread twin coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.
It is anti-static and non scratch able
It has R 1/2 BSPT male thread
- RS Stock No. 2180896
- Mfr. Part No. ESI 078153
Each
$159.19
- RS Stock No. 2180894
- Mfr. Part No. ESI 078103
Each
$157.90
- RS Stock No. 2180908
- Mfr. Part No. ESI 111153EB
Each
$138.81
- RS Stock No. 2180949
- Mfr. Part No. ISI 111153EB
Each
$140.24
Related links
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Male BSP












