PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 19mm
- RS Stock No.:
- 218-0889
- Mfr. Part No.:
- ERP 116819
- Brand:
- PREVOST
Subtotal (1 unit)*
$46.38
(exc. GST)
$51.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.38 |
*price indicative
- RS Stock No.:
- 218-0889
- Mfr. Part No.:
- ERP 116819
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Series | ERP | |
| Hose Barb Connection | 19mm | |
| Material | Treated Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Series ERP | ||
Hose Barb Connection 19mm | ||
Material Treated Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor is made up of treated steel corrosion-proof treatment.
It has light weight and compact size
It has non-slip surface allows firm grip
Abrasion, corrosion and crush resistant
Related links
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 19mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 16mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Female G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 3/4 in Male R
