PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female G

Subtotal (1 unit)*

$20.96

(exc. GST)

$23.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.96

*price indicative

RS Stock No.:
218-0877
Mfr. Part No.:
ERP 116101
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Material

Treated Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST female thread adaptor is made up of treated steel corrosion-proof treatment.

It has light weight and compact size

It has non-slip surface allows firm grip

Abrasion, corrosion and crush resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy