PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/4 in Male R
- RS Stock No.:
- 218-0884
- Mfr. Part No.:
- ERP 116154
- Brand:
- PREVOST
Subtotal (1 unit)*
$34.22
(exc. GST)
$37.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.22 |
*price indicative
- RS Stock No.:
- 218-0884
- Mfr. Part No.:
- ERP 116154
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 3/4 in | |
| Material | Treated Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 3/4 in | ||
Material Treated Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST male thread adaptor is made up of treated steel corrosion-proof treatment.
It has light weight and compact size
It has non-slip surface allows firm grip
Abrasion, corrosion and crush resistant
Related links
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male R
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 3/4 in Female G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 16mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 19mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 9mm
