PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 13mm

Subtotal (1 unit)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.97

*price indicative

RS Stock No.:
218-0887
Mfr. Part No.:
ERP 116813
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Series

ERP

Hose Barb Connection

13mm

Material

Treated Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST hose tail adaptor is made up of treated steel corrosion-proof treatment.

It has light weight and compact size

It has non-slip surface allows firm grip

Abrasion, corrosion and crush resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy