PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female BSP
- RS Stock No.:
- 135-8813
- Mfr. Part No.:
- BRP 066101P2
- Brand:
- PREVOST
Subtotal (1 bag of 2 units)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9.41 | $4.705 |
*price indicative
- RS Stock No.:
- 135-8813
- Mfr. Part No.:
- BRP 066101P2
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | BSP | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | BRP 06 | |
| Material | Treated Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | British Standard 6 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard BSP | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series BRP 06 | ||
Material Treated Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals British Standard 6 | ||
- COO (Country of Origin):
- FR

British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with British profile couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
British Profile Connectors
- RS Stock No. 1358791
- Mfr. Part No. ERP 076101P2
1 Bag of 2
$19.48
- RS Stock No. 1358832
- Mfr. Part No. ARP 066101P2
1 Bag of 2
$29.95
- RS Stock No. 1358749
- Mfr. Part No. IRP 086101P
1 Bag of 1
$18.19
- RS Stock No. 1358770
- Mfr. Part No. CRP 066101P2
1 Bag of 2
$64.42
Related links
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 6mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm











