- RS Stock No.:
- 176-1913
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$21.086
(exc. GST)
$23.195
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $21.086 | $210.86 |
*price indicative |
- RS Stock No.:
- 176-1913
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 8mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Features and Benefits
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 B-12
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 8mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 12mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 13mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 10mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, G 1/2 Male...
- RS PRO Brass Male Quick Air Coupling, 8mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb