Legris Polyamide, Steel, Sintered Bronze, PTFE, Polyethylene, Nickel Plated Brass, Glass Reinforced Nylon, Brass, 316L
- RS Stock No.:
- 176-3370
- Mfr. Part No.:
- 9405U06 18
- Brand:
- Legris
Get a bulk buy discount
Add 13 more to save $29.12
View bulk pricing optionsSubtotal (1 unit)*
$80.27
(exc. GST)
$88.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $80.27 | - |
| 13 - 24 | $78.03 | $29.12 |
| 25 + | $76.92 | $83.75 |
*price indicative
- RS Stock No.:
- 176-3370
- Mfr. Part No.:
- 9405U06 18
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | NPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | C9000 | |
| Material | Polyamide, Steel, Sintered Bronze, PTFE, Polyethylene, Nickel Plated Brass, Glass Reinforced Nylon, Brass, 316L Stainless Steel, 303L Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel Plated Brass | |
| Standards/Approvals | 1910.242(b), 1910.95(b), FDA approved | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard NPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series C9000 | ||
Material Polyamide, Steel, Sintered Bronze, PTFE, Polyethylene, Nickel Plated Brass, Glass Reinforced Nylon, Brass, 316L Stainless Steel, 303L Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel Plated Brass | ||
Standards/Approvals 1910.242(b), 1910.95(b), FDA approved | ||
- COO (Country of Origin):
- FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Related links
- Legris 0671 Stainless Steel Sintered Bronze Pneumatic Silencer 12 bar Tube G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Push-in G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Tube-To-Tube Push-in
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling, 1/2 in Male R Male Body BSP Taper and NPT
- Legris Polyamide 3 mm OD 25 m
