RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/4 Male Threaded
- RS Stock No.:
- 176-1921
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$19.659
(exc. GST)
$21.625
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $19.659 | $196.59 |
50 + | $16.179 | $161.79 |
*price indicative
- RS Stock No.:
- 176-1921
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Quick Coupling
The RS PRO 1/4in G male quick-connect coupling socket has EUROPEAN profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
Interchangeable with:
RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Nickel Plated Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/4 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/4 Female Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Female Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Female Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Female Threaded