- RS Stock No.:
- 176-1924
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$20.938
(exc. GST)
$23.032
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $20.938 | $209.38 |
50 + | $17.231 | $172.31 |
*price indicative |
- RS Stock No.:
- 176-1924
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN7.5 - 7.8 quick connect couplings with EUROPEAN profile. Interchangeable with RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
- Working Pressure: 0 bar to 16 bar (1,6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: 0 bar to 16 bar (1,6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 12mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 13mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 4mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, G 1/2 Male...
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 10mm Hose Barb