- RS Stock No.:
- 176-1912
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$21.086
(exc. GST)
$23.195
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $21.086 | $210.86 |
50 + | $17.354 | $173.54 |
*price indicative |
- RS Stock No.:
- 176-1912
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 6mm. This UNI ISO 6150 B-12 profile socket with male coupling is interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109. The socket has a rest for rubber hose construction.
Features and Benefits
Nickel-plated brass body
NBR O-ring seals
Silicon free
Working pressure ranges between 0bar and 16bar
Maximum static pressure: 35bar
Operating temperature ranges between -20°C and 80°C
Fluid: compressed air
Light and compact
NBR O-ring seals
Silicon free
Working pressure ranges between 0bar and 16bar
Maximum static pressure: 35bar
Operating temperature ranges between -20°C and 80°C
Fluid: compressed air
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
UNI ISO 6150 B-12
PED 2014/68/UE approved
UNI ISO 6150 B-12
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 6mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb
- Parker Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling,...
- Legris Reinforced Polymer Male Pneumatic Quick Connect Coupling,...
- RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb