- RS Stock No.:
- 176-1925
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$20.938
(exc. GST)
$23.032
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $20.938 | $209.38 |
50 + | $17.231 | $172.31 |
*price indicative |
- RS Stock No.:
- 176-1925
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket has a EUROPEAN profile. The hose barb has a connection of 12mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
Interchangeable with:
RECTUS/LEGRIS 25/26/1600/1625, TEMA 1600, CAMOZZI 5080 - 5180, CEJN 320 and FESTO KD - KS 6, KD - KS 4
Features and Benefits
Connection type is hose barb
Light and compact
Moulding coupler
Multi socket
Operating pressure is 16bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Light and compact
Moulding coupler
Multi socket
Operating pressure is 16bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
PED 2014/68/UE
2011/65/CE
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 12mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO 50m Long Hose Protector, 8 → 12mm Hose Size Compatibility
- 12mm Hose Connectors
- PREVOST Stainless Steel Safety Quick Connect Coupling, 12mm Hose Barb
- Festo Brass Female Pneumatic Quick Connect Coupling, 12mm Hose Barb
- RS PRO Nickel Plated Brass Male Coupler Nipple, 12mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 12mm Hose Barb
- SMC Structural Steel Male Pneumatic Quick Connect Coupling, 12mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 12mm Hose Barb