RS PRO Nickel Plated Brass Quick Air Coupling Female BSP

Subtotal (1 pack of 10 units)*

$202.18

(exc. GST)

$222.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.218$202.18

*price indicative

RS Stock No.:
176-1908
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

BSP

Thread Size

1/4 in

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Finish

Nickel Plated

Standards/Approvals

UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006

COO (Country of Origin):
IT

RS PRO Male Quick Coupling


The RS PRO 1/4in G male quick-connect coupling socket is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.

Interchangeable with:

RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 16bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon free

• Standard profile

• Thread standard is BSP

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Certifications


• UNI ISO 6150 C 10

Related links