RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$178.34

(exc. GST)

$196.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$17.834$178.34-
50 +$14.675$146.7517%

*price indicative

RS Stock No.:
176-1902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

BSP

Thread Size

1/4 in

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

12 bar

Standards/Approvals

1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10

Finish

Nickel Plated

COO (Country of Origin):
IT

RS PRO Female Quick Coupling


The RS PRO 1/4in G female quick-connect coupling socket has MIGNON profile and is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation.

Interchangeable with:

RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

Features and Benefits


• Light and compact

• Moulding coupler

• Multi socket

• Operating pressure is 12bar

• Operating temperature ranges between -20°C and 80°C

• Safety version

• Silicon Free

• Thread standard is BSP

Applications


• Compressed air and tools

• Cooling system

• Food and beverage

• Inert gases, vacuum

• Life and sciences

• Pneumatic and fluid technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy